Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Mean Well MDR-40-12 12V / 39.96W Mini Din Rail PSU

Order Code:  

85-5655

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: MDR-40-12 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.48
5+ £18.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

Single output industrial power supply unit from the Mean Well MDR series, suitable for DIN rail mounting.


  • Output voltage 12V DC
  • Output current 3.33A
  • Rated power 40W
  • Universal AC input
  • LED indicator for power on
  • Cooling by free air convection
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part MDR-40-12
Input Voltage 85 to 264V
Output Voltage 12V
Output Current 3.33A
No. of Outputs 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review