Mean Well MDR-10-12 12V / 10.08W Mini Din Rail PSU

Order Code:

85-5651

Brand: Mean Well MPN: MDR-10-12
Qty Was Unit Price (Ex VAT)
1+ £23.21 £22.97
5+ £21.63 £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 1 day

Single output industrial power supply unit from the Mean Well MDR series, suitable for DIN rail mounting.


  • Output voltage 12V DC
  • Output current 0.84A
  • Rated power 10W
  • Universal AC input
  • LED indicator for power on
  • Cooling by free air convection
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part MDR-10-12
Output Voltage 12V
Output Current 0.84A
Number of Outputs 1
Power Rating 10W
Input Voltage 85 to 264V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot