The Weller FT 12 fume extraction unit operates from a clean and oil-free compressed air supply. The vacuum is generated by a maintenance-free compressed air converter. The contaminated air is purified by a pre-filter and main filter system. A compressed air cleaning filter removes additional odours caused by the compressed air. This highly efficient filter system makes the FT 12 a genuine air recovery system.
Weller FE (Fume Extraction) soldering irons are connected directly to the unit – additional leads are not required.
- Maintenance-free compressed air converter
- Ideal for long term industrial use
- Up to 2 FE soldering irons can be connected
- High stability against overturning
- An air cleaning filter removes odours from the compressed air
- Weller type FT 12 / 112-0000-ESD
| Type |
Fume extraction system |
| Power Rating |
N/A |
| Maximum Airflow Rate |
13l/min |