The Weller WFE P is a line-voltage fume extraction unit designed to run with one or two FE (Fume Extraction) soldering irons. It uses an electric, long-life, soundproofed vacuum pump to produce the required vacuum – it does not need a compressed air supply.
The vacuum pump has two power settings which can be selected by means of rocker switches depending on the number of FE soldering irons connected to the unit, saving energy when used with only one iron. The motor is maintenance-free and has a thermal over-load cut-out for protection.
FE soldering irons are connected directly to the unit – additional leads are not required.
- 230V / 50Hz operation
- Up to 2 FE soldering irons can be connected
- Electric vacuum pump produces the required vacuum
- 2 power stages for higher extraction performance with 2 FE soldering irons
- Portable unit for stand-alone applications
- The motor is maintenance-free and has thermal over-load protection
- Filter lift system allows fast and convenient main filter replacement
- Not suitable for 24 hour, long-term use
- Weller type WFE P / T0053638699
| Type |
Fume extraction system |
| Power Rating |
70W |