Weller T0053640299N WFE Fume Extraction Unit

MPN
T0053640299N
Brand
Weller
EAN-13
0037103258267
Order Code
85-5509
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £578.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/07/2026

The Weller WFE fume extraction unit operates from a clean and oil-free compressed air supply. The vacuum is generated by a maintenance-free compressed air converter. The contaminated air is purified by a pre-filter and main filter system. A compressed air cleaning filter removes additional odours caused by the compressed air. This highly efficient filter system makes the WFE a genuine air recovery system.

Weller FE (Fume Extraction) soldering irons are connected directly to the unit – additional leads are not required.


  • Maintenance-free compressed air converter
  • Also requires 230V / 50Hz supply
  • Ideal for long term industrial use
  • Up to 2 FE soldering irons can be connected
  • High stability against overturning
  • An air cleaning filter removes odours from the compressed air
  • Weller type WFE / T0053640299
Type Fume extraction system
Power Rating N/A
Maximum Airflow Rate 30l/min

Reviews

Be the first to submit a review

Trustpilot