Weller T0052918099N WP 80 Soldering Iron 80W

Order Code:

85-5388

Brand: Weller MPN: T0052918099N EAN-13: 0037103304421
Qty Unit Price (Ex VAT)
1+ £164.67
5+ £163.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 weeks

A high power soldering pencil with a very fast heat up time and short tip to grip distance for improved heat transmission and recovery time.


  • Has same performance characteristics as WSP80 (85-5325)
  • Compatible with WD1 and WD2 soldering stations, and WRS rework stations
  • 80 watts of power with short tip-to-grip (52 mm)
  • Perfect for Lead Free solder
  • ESD safe to protect sensitive components
  • A suitable stand, fume extractor kit and range of LT-series bits are available separately
  • The iron is supplied fitted with a type LT-B bit
  • Replacement barrels are available separately
  • Supplied barrel can be exchanged with optional longer version to work at standard length (65mm)
  • Weller type WP80
Type Soldering iron
Wattage 80W
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot