ABUS 02498 85/70mm Brass Padlock Keyed Alike 121

MPN
02498
Brand
ABUS
EAN-13
4003318024986
Order Code
95-0488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £62.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ABUS 85 Series Brass Padlocks have a solid brass lock body and high-quality, rust-free inner components. Fitted with a hardened steel shackle with NANO PROTECT™ plating for extreme corrosion resistance and double bolted (30mm and above).

The precision pin cylinder features anti-pick mushroom pins and a paracentric keyway for increased protection against manipulation. Automatic locking: the padlock can be locked without a key, just push down the shackle.

Ideal for securing a wide range of objects. Sizes 20-40mm: for securing valuables/goods of medium value or at an average risk of theft. Sizes 50-70mm: for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 85/70 Brass Padlock has the following specification:

ABUS Security Level: 8.
Keyed Alike Key Reference: 121.

Shackle Width: 39mm.
Shackle Height: 44mm.
Shackle Diameter: 12mm.

Overall Width: 71mm.
Overall Height: 109mm.
Overall Depth: 23mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot