Tektronix MSO22-EDU 2-BW-200 MSO Education Oscilloscope 2 Channel 200MHz

MPN
MSO22-EDU 2-BW-200
Brand
Tektronix
Order Code
85-2273
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2890.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/07/2026

The 2 Series MSO EDU 2 channel 200MHz oscilloscope was designed for the classroom. This full-featured scope with its next-generation look-and-feel provides students with the same interface as more powerful scopes used on the job.

Featuring a capacitive touchscreen and a highly intuitive user interface designed specifically for touch, this series ensures seamless operation. The shared user interface and programmatic interface across Tektronix's next-generation oscilloscopes make transitioning between models effortless.

The 2 Series MSO stands out as the most capable and versatile instrument in its class, thanks to a wide range of compatible probes and a comprehensive set of accessories, making it suitable for a variety of applications.


For the student:

  • A wide selection of serial communications: I2C, SPI, RS-232/422/485/UART, CAN, CAN FD, CAN XL, LIN, and SENT.
  • Built-in Arbitrary function generator (AFG) and digital pattern generator (DPG) provide signals sources for labs.
  • Frequency Response Analysis (FRA) – or Bode plot – works across all channels simultaneously to display in a chart.
  • 16 digital channels with probe for multi-signal experience.

For the instructor:

  • Instructional feature that turns off ‘Autoset' and other features to provide the starter scope experience.
  • Remote access with TightVNC or Tekscope.
  • Backed by free technical support and a 5-year warranty.

Supplied with:

  • TPP0200 200 MHz, 10x probe (one per channel).
  • Instrument stand.
  • Installation and safety manual (translated in English, Japanese, and Simplified Chinese).
  • Embedded help.
  • External power supply.
  • Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration.
No. of Channels 2
Bandwidth 200MHz
Type Education Oscilloscope
Manufacturers Warranty 1 Year
Screen Size 10.1in
Accuracy ±3%

Reviews

Be the first to submit a review

Trustpilot