Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Testo 0560 1510 510i Smartprobe Bluetooth Differential Pressure Gauge

Order Code:  

85-1283

  Copy to clipboard
Brand: Testo  Copy to clipboard MPN: 0560 1510  Copy to clipboard EAN-13: 4029547014284
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £116.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 20/05/2024

This 510i differential pressure measuring instrument from Testo can be used in conjunction with a smartphone or tablet for quick and easy measurement of air and gas flow pressure and static pressure, as well as pressure drops on fans and filters.

You can also use the compact Testo 510i for flow measurement and volume flow measurement. Using your smartphone or tablet as a display, the Testo Smart Probes App allows you to view readings conveniently, configure volume flow measurements quickly and easily, and carry out reliable timed and multi-point mean calculation.

The App also includes a measurement menu for the pressure drop test. All measurement data can be displayed as a chart or in table form. The measurement data log can be emailed directly as a PDF or Excel file.


  • Differential pressure (internal sensor) - Piezo-resistive
  • Measuring range: -150 to +150mbar
  • Accuracy: ±0.05mbar (0 to +1mbar), ±(0.2mbar + 1.5% of mv) (+1 to +150mbar)
  • Resolution: 0.01mbar
  • General
  • Operating temperature: -20 to +50°C
  • System requirements: iOS 8.3 or newer / Android 4.3 or newer, mobile device with Bluetooth 4.0
  • Battery type: 3x AAA
  • Battery life: 150 hours
  • Dimensions: 148 x 36 x 23mm
  • Manufacturer's warranty: 2 years
  • Testo type 0560 1510 510i
Type Differential pressure manometer
Measurement Range -150 to +150mbar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review