Testo 0590 7603 760-3 TRMS Multimeter

Order Code:

85-1255

Brand: Testo MPN: 0590 7603 EAN-13: 4029547013966
Qty Was Unit Price (Ex VAT)
1+ £200.76 £199.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 02/05/2026

The Testo 760-3 digital multimeter has ranges for virtually all daily measuring tasks, including a wide current measurement range, true root mean square measurement (TRMS), a low-pass filter, voltage ranges up to 1000V, as well as wide measuring ranges for frequency and capacitance.

Function keys replace the traditional dial on all three instruments, which gives easier operation and greater reliability. Measurement parameters are detected automatically via the appropriate use of the measuring sockets and are shown by the illumination of the appropriate function keys.


  • Continuity testing
  • Diode test
  • Hold / Min / Max
  • Protection class IP64
  • Operation temperature -10 to +50°C
  • Authorisations TUV, CSA, CE
  • Standards EN61326-1
  • Batteries 3x AAA
  • Dimensions 167 x 84 x 45mm
  • Weight 340g
  • Manufacturer's warranty 2 years
  • Testo type 760-3

See Technical Details for measurement range information


AC Voltage Max 1000V
DC Voltage Max 1000V
Display Counts 6000
Frequency Max. 60MHz
Maximum Resistance 60MΩ
Number of Digits 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot