Testo 0590 7702 770-2 TRMS Clamp Meter

Order Code:

85-1253

Brand: Testo MPN: 0590 7702 EAN-13: 4029547013980
Qty Unit Price (Ex VAT)
1+ £191.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/03/2026

The Testo 770-2 clamp meter is ideally suited for current measurement in switching cabinets. It has a μA range as well as an integrated temperature adapter for all type K thermocouples. A unique feature of this meter is that one of the two pincer arms can be fully retracted into the instrument, allowing individual cables to be easily selected. The instrument detects direct and alternating current, and can automatically select other parameters such as resistance, continuity, diode and capacitance.


  • See Technical Details for range information
  • All models:
  • True RMS measurement
  • Continuity testing
  • Diode test
  • Measurement category Cat IV 600V, Cat III 1000V
  • Operating temperature -10 to +50°C
  • Dimensions 243 x 96 x 43
  • Weight 378g
  • Manufacturer's warranty 2 years
  • Authorisations TUV, CSA, CE
  • Standards EN 61326-1, EN61140
  • Batteries 3x AAA
  • Testo type 770-2


Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 400A
AC Voltage Max. 600V
Display Digital

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot