ForgeFix STPP126ZP Self Tapping Screw Pozi Pan Head ZP 1/2 x 6 Box 200

Image Representative of Range

ForgeFix STPP126ZP Self Tapping Screw Pozi Pan Head ZP 1/2 x 6 Box 200

MPN
STPP126ZP
Brand
ForgeFix
EAN-13
5028485740353
Order Code
84-9202
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a pan head with a flat under-head surface which means they lay flat on sheet material.


  • Length 1/2in
  • Thread size 6
  • Supplied in boxes of 200
  • Manufacturer's part STPP126ZP
Type Screw
Length Metric 12.7
Length Imperial 1/2
Thread Size Metric 3.5
Thread Size UTS No.6
Head Shape Pan Head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Zinc plated
Thread Length 0.5in
Thread Size #6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot