ForgeFix STPP1148ZP Self Tapping Screw Pozi Pan Head ZP 1.1/4 x 8 Box 200

Image Representative of Range

ForgeFix STPP1148ZP Self Tapping Screw Pozi Pan Head ZP 1.1/4 x 8 Box 200

MPN
STPP1148ZP
Brand
ForgeFix
EAN-13
5028485784845
Order Code
84-9184
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a pan head with a flat under-head surface which means they lay flat on sheet material.


  • Length 1 1/4in
  • Thread size 8
  • Supplied in boxes of 200
  • Manufacturer's part STPP1148ZP
Type Screw
Length Metric 32
Length Imperial 1.1/4
Thread Size Metric 4.2
Thread Size UTS No.8
Head Shape Pan Head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Zinc plated
Thread Length 1.25in
Thread Size #8

Reviews

Be the first to submit a review

Trustpilot