ForgeFix STCSK16ZP Self Tapping Screw Pozi CSK ZP 1 x 6 Box 200

MPN
STCSK16ZP
Brand
ForgeFix
EAN-13
5028485741398
Order Code
84-9138
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a countersunk head and are single-threaded to resist pull-out.


  • Length 1in
  • Thread size 6
  • Supplied in boxes of 200
  • Manufacturer's part STCSK16ZP
Type Screw
Length Metric 25.4
Length Imperial 1
Thread Size Metric 3.5
Thread Size UTS No.6
Head Shape Countersunk head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Zinc plated
Length 1in
Thread size 6
Thread Length 1in
Thread Size #6

Reviews

Be the first to submit a review

Trustpilot