ABUS 56226 80TI/40mm TITALIUM™ Padlock 40mm Long Shackle Keyed Alike KA8012

MPN
56226
Brand
ABUS
EAN-13
4003318562266
Order Code
95-0434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS 80TI Series TITALIUM™ Padlocks are the flagship of the TITALIUM™ family of padlocks. They make an impression with both their looks and technical properties.

They have a solid lock body made from TITALIUM™ aluminium alloy, a mixture of materials is created that is extremely durable and lightweight. It has a 6-pin precision cylinder with paracentric keyway giving protection against both forced or manipulative break-ins. A chrome plated cylinder core and double bolted hardened steel shackle with NANO PROTECT™ shackle coating assures security and high corrosion resistance.

Suitable for securing goods/valuables of higher value or at a high risk of theft. Ideal for doors, gates, cupboards, lockers, toolboxes, etc.

This ABUS 84TI/40HB40 TITALIUM™ Padlock has the following specification:

ABUS Security Level: 6.
Keyed Alike Key Reference: KA8012.

Shackle Width: 20.5mm.
Shackle Height: 40mm.
Shackle Diameter: 7mm.

Overall Width: 40mm.
Overall Height: 89mm.
Overall Depth: 19mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot