Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


WAGO 780-321 Busbar Carrier 1.5mm thick for DIN 35 rail Blue

Order Code:  

59-0720

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 780-321 Copy to clipboard EAN-13: 4017332287296
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.669

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 28/05/2024
WAGO 780-321 Busbar Carrier for DIN 35 rail. 1.5mm thick. Not for use as an end stop. Colour Blue, 100pcs.
  • Manufacturer part No. 780-321
  • Colour Blue
  • Contents 100pcs
  • Length 1.5mm
  • Height 43.5mm
  • Weight 5.74g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review