R-TECH 780561 Standard Slide Switch DPDT

MPN
780561
Brand
R-TECH
EAN-13
5053556002269
Order Code
78-0561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.738
50+ £0.603
100+ £0.484
500+ £0.372
1000+ £0.314
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 460 in stockAdditional quantity lead time 6 months

A standard slide switch with solder tag connections and break-before-make DPDT contacts.


  • Suited to a wide range of miniature electronic equipment
  • Contact rating: 0.5A, 50V DC
  • Fixing centres: 28mm
  • Size: 35 x 17.8 x 12.5mm
Type Slide switch
Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 500mA
Actuator Type Raised Actuator
Contact Rating 0.5A, 50V DC
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot