R-TECH Standard DPDT Slide Switches

R-TECH Brand: R-TECH

Standard slide switches with solder tag connections and DPDT break-before-make contacts.

  • Also available with centre-off position
  • Suited to a wide range of miniature electronic equipment
  • Contact rating (78-0561): 0.5A, 50V DC
  • Contact rating (78-0562): 0.3A, 50V DC
  • Fixing centres: 28mm
Description Image Product Buy Pricing (Ex VAT) Switch Function Current Rating (Amps) Contact Rating Type Contact Configuration Number of Positions Actuator Type Illumination Type
R-TECH 780561 Standard Slide Switch DPDT
R-TECH 780561 Standard Slide Switch DPDT
Standard range
Order code: 78-0561
MPN: 780561

Order in multiples of 10


Despatched same day - 460 in stockAdditional quantity lead time 6 months
10+ £0.738
50+ £0.603
100+ £0.484
500+ £0.372
1000+ £0.314
Price per unit Ex VAT
On-On 500mA 0.5A, 50V DC Slide switch DPDT 2 Raised Actuator None
R-TECH 780562 Standard Slide Switch DPDT Centre Off
R-TECH 780562 Standard Slide Switch DPDT Centre Off
Standard range
Order code: 78-0562
MPN: 780562

Order in multiples of 10


Despatched same day - 285 in stockAdditional quantity lead time 6 months
10+ £0.527
50+ £0.430
100+ £0.345
500+ £0.264
1000+ £0.224
Price per unit Ex VAT
On-Off-On 300mA 0.3A, 50V DC Slide switch DPDT 2 Raised Actuator None

Trustpilot