Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruOpto OSW5D3Z2C1P 7.6mm Superflux White LED 14000MCD

Order Code:  

72-9646

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSW5D3Z2C1P Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.098

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
143 in Stock, despatched same dayContact us for additional stock
7.62mm 3-in-1 Series Superflux LEDs - TruOpto OSW5D3Z2C1P, TruOpto OSW5D3Z2C1P 7.6mm Superflux White LED 14000MCD
  • Model: OSW5D3Z2C1P
  • Product code: OSW5D3Z2C1P
  • Merchant's Category: Through Hole LEDs
Dominant Wavelength 0.27/0.28nm
Forward Current 25mA
Forward Voltage Typical 9.3V
LED Colour White
Lens Type Water clear
Luminous Intensity 14000mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm
Viewing Angle 120°
Type LED

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 February 2013 Question by: Rapid Customer | Product code: 72-9646
Q. What is the colour temperature for the white and warm white?
A. Hi Poh. Thank you for your question. The colour temperature is 3000K for the warm light (72-9655) and 3500k for the white (72-9646).

Reviews


Be the first to submit a review