Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


7.62mm 3-in-1 Series Superflux LEDs

<p>A series of 7.62mm square, superflux LEDs that have a high luminous flux output and are suitable for a wide range of applications such as: interior and exterior automotive lighting (e.g. dashboard backlighting, etc.), backlighting (illuminated advertising, general lighting, etc.), decorative lighting, small area illumination, general purpose indicators, etc.</p>
  • High luminance super flux output
  • Four legs for enhanced mechanical stability
  • Water clear package
  • Viewing angle 140°
  • Reliable and rugged
  • Superior weather resistance
  • UV Resistant epoxy
  • Long operational life
ColourWavelengthLum. int. (mcd)IFVFVFOrder
(nm)@ IFmax. (mA)typ. (V)max. (V)code
Red6254000306.37.872-9658
White0.27/0.28 *14,000259.310.872-9646
Warm white0.45/0.41 *12,000309.310.872-9655
* Chromaticity coordinates
*Question functionality currently disabled


21 February 2013 Question by: Rapid Customer | Product code: 72-9646
Q. What is the colour temperature for the white and warm white?
A. Hi Poh. Thank you for your question. The colour temperature is 3000K for the warm light (72-9655) and 3500k for the white (72-9646).