These 3M PELTOR Optime III passive neckband earmuffs are designed to provide protection against the very high levels of noise generally found in the majority of industrial applications.
When correctly selected and worn these earmuffs help reduce exposure to hazardous levels of noise and loud sounds. The large space inside the cup helps reduce moisture and heat build-up and the earmuffs have soft wide cushions that help reduce pressure around the ears and improves comfort and wearability.
The 3M PELTOR Optime III range earmuffs are ideal for protection against special applications where extremely high levels of noise (dominated by low frequencies) are generated. Examples of typical applications include airport, cement manufacture, marine engine room, mining, power station, printing.
- Neckband earmuffs
- Black/red cups
- Attenuation 35dB
- Double casing technology helps minimise resonance effect
- Good speech intelligibility
- Modern, stylish slim line cup design
- Liquid sealing rings for improved comfort
- Easy to replace cushions and inserts help keep them hygienically clean
- Easy to understand attenuation symbol to help ensure correct product selection
- Provides moderate to very high levels of attenuation
- Tested and approved against European Standard EN352-1:1993 (headband, neckband and foldable version) and EN352-3: 2002 (helmet mounted version)
- Meets Annex II of the European Community Directive 89/686/EEC
- 3M PELTOR Optime III series
| Type |
Earmuffs |
| Single Number Rating |
35 dB |
| Colour |
Black, Red |
| EN Standard |
EN 352 |
| Adjustable |
Yes |
| Base Unit (B) - Metric Cubic Dimension |
3.077 CDM |
| Base Unit (B) - Metric Gross Weight |
378.8g |
| Base Unit (B) - Metric Height Dimension |
165.5mm |
| Base Unit (B) - Metric Length Dimension |
166.0mm |
| Base Unit (B) - Metric Width Dimension |
112.0mm |
| Bluetooth |
No |
| Communication via External 2-Way Radio |
No |
| Consumer (2) - Item Quantity |
1.0 |
| Consumer (2) - Metric Cubic Dimension |
3763.724 CCM |
| Consumer (2) - Metric Gross Weight |
431.1g |
| Consumer (2) - Metric Height Dimension |
165.5mm |
| Consumer (2) - Metric Length Dimension |
166.0mm |
| Consumer (2) - Metric Net Weight |
284.0g |
| Consumer (2) - Metric Width Dimension |
112.0mm |
| Consumer (2) - Unit |
EA |
| Foldable |
Yes |
| Local Catalog ID |
H540BSV |
| Material |
Foam |
| Material Number |
7000039623 |
| Product colour |
Black/Red |
| Product Type |
Earmuff |
| Product Type.10 |
Earmuff |
| Product Type.11 |
Earmuff |
| Product Type.12 |
Earmuff |
| Product Type.13 |
Earmuff |
| Product Type.14 |
Earmuff |
| Product Type.15 |
Earmuff |
| Product Type.16 |
Earmuff |
| Recommended age group |
Adult |
| Sales Unit (S) - Unit |
EA |
| Wearing style |
Neck-band |