Easter Opening Hours and Delivery Dates here
Toolcraft 911XB2533C Polyimide Amber Silicone Tape 25mm x 33m

Image Representative of Range

Toolcraft 911XB2533C Polyimide Amber Silicone Tape 25mm x 33m

Order Code:

64-6859

Brand: Toolcraft MPN: 911XB2533C EAN-13: 4016138931273
  • Quickly find another product in this range by Width:

Qty Unit Price (Ex VAT)
1+ £33.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

Amber polyimide silicone tape from Toolcraft.


  • Width 25mm
  • Length 33m
  • Thickness 1mm
  • Temperature range -73 to +100°C
Type Silicone tape
Width 25mm
Length 33m
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot