Toolcraft Polyimide Amber Silicone Tape

Toolcraft Brand: Toolcraft

Amber polyimide silicone tape from Toolcraft, available in a choice of sizes.

  • Length 33m
  • Thickness 1mm
  • Temperature range -73 to +100°C
Description Image Product Buy Pricing (Ex VAT) Width Temperature Type Length Colour Material Maximum Temperature Min. temperature
Toolcraft 911XB0633C Polyimide Amber Silicone Tape 6mm x 33m
Toolcraft 911XB0633C Polyimide Amber Silicone Tape 6mm x 33m
Standard range
Order code: 64-6855
MPN: 911XB0633C

Despatched within 4 working days - 76 in stock
1+ £9.53
Price per unit Ex VAT
6mm Silicone tape 33m Amber Polyamide +260°C -73°C
Toolcraft 911XB0933C Polyimide Amber Silicone Tape 9mm x 33m
Toolcraft 911XB0933C Polyimide Amber Silicone Tape 9mm x 33m
Standard range
Order code: 64-6856
MPN: 911XB0933C

Despatched within 4 working days - 64 in stock
1+ £12.65
Price per unit Ex VAT
9mm Silicone tape 33m Amber Polyamide +260°C -73°C
Toolcraft 911XB1233C Polyimide Amber Silicone Tape 12mm x 33m
Toolcraft 911XB1233C Polyimide Amber Silicone Tape 12mm x 33m
Extended range
Order code: 64-6854
MPN: 911XB1233C

Available to back orderBack order, lead time 11 days
1+ £19.57
Price per unit Ex VAT
12mm range -73 to +100°C Silicone tape 33m Amber Polyamide +260°C -73°C
Toolcraft 911XB1533C Polyimide Amber Silicone Tape 15mm x 33m
Toolcraft 911XB1533C Polyimide Amber Silicone Tape 15mm x 33m
Standard range
Order code: 64-6857
MPN: 911XB1533C

Despatched within 4 working days - 60 in stock
1+ £22.00
Price per unit Ex VAT
15mm Silicone tape 33m Amber Polyamide +260°C -73°C
Toolcraft 911XB1933C Polyimide Amber Silicone Tape 19mm x 33m
Toolcraft 911XB1933C Polyimide Amber Silicone Tape 19mm x 33m
Standard range
Order code: 64-6858
MPN: 911XB1933C

Despatched within 4 working days - 32 in stock
1+ £33.00
Price per unit Ex VAT
19mm Silicone tape 33m Amber Polyamide +260°C -73°C
Toolcraft 911XB2533C Polyimide Amber Silicone Tape 25mm x 33m
Toolcraft 911XB2533C Polyimide Amber Silicone Tape 25mm x 33m
Standard range
Order code: 64-6859
MPN: 911XB2533C

Despatched within 4 working days - 50 in stock
1+ £36.00
Price per unit Ex VAT
25mm Silicone tape 33m Amber Polyamide +260°C -73°C

Trustpilot