Toolcraft 1811L1533C Polyethylene Foam 15mm x 33m White

Image Representative of Range

Toolcraft 1811L1533C Polyethylene Foam 15mm x 33m White

MPN
1811B1533C
Brand
Toolcraft
EAN-13
4016138931174
Order Code
64-6849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Double-sided polyethylene foam tape from Toolcraft, suitable for use with a variety of materials including metal, plastic, glass and ceramics.


  • Colour: white
  • Length 33m
  • Width 15mm
  • Thickness 1.1mm
  • Temperature range -40 to +80°C
Type Foam Tape
Width 15mm
Length 33m
Colour White
Material Polyethylene
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot