Toolcraft 1235195 Double Sided Tape 50 m x 25 mm - Clear

Image Representative of Range

Toolcraft 1235195 Double Sided Tape 50 m x 25 mm - Clear

MPN
D031B2550C
Brand
Toolcraft
EAN-13
4016138930719
Order Code
64-6839
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    12mm 19mm 25mm 50mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Double-sided translucent adhesive tape from Toolcraft, ideal for bonding polyethylene, polypropylene and other plastics.


  • High initial adhesion, soft set adhesive
  • No yellowing
  • Suitable for outdoor use
  • Length 50m
  • Width 25mm
  • Thickness 0.1mm
  • Temperature range -20 to +60°C
Type Double Sided Tape
Width 25mm
Length 50m
Colour Translucent
Material Acrylic
Maximum Temperature +60°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot