Easter Opening Hours and Delivery Dates here
Toolcraft 404166 Fabric Adhesive Tape 25 m x 48 mm - Blue-Grey

Image Representative of Range

Toolcraft 404166 Fabric Adhesive Tape 25 m x 48 mm - Blue-Grey

Order Code:

64-6196

Brand: Toolcraft MPN: 829B48L25C EAN-13: 4016138816679
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 4 working days

Adhesive fabric tape from Toolcraft .


  • Colour: blue-grey
  • Length 25m
  • Width 48mm
  • Thickness 0.3mm
  • Temperature range -10 to +60°C
Type Fabric tape
Width 48mm
Length 25m
Colour Blue/grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot