Toolcraft 404127 Fabric Adhesive Tape 50 m x 48 mm - Blue-Grey

MPN
829B48L50C
Brand
Toolcraft
EAN-13
4016138816662
Order Code
64-6195
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Adhesive fabric tape from Toolcraft .


  • Colour: blue-grey
  • Length 50m
  • Width 48mm
  • Thickness 0.3mm
  • Temperature range -10 to +60°C
Type Fabric tape
Width 48mm
Length 50m
Colour Blue/grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot