Toolcraft 403746 Double Sided Polyester Tape 50 m x 25 mm x 0.21 mm Transparent

MPN
1397P2550C
Brand
Toolcraft
EAN-13
4016138816518
Order Code
64-6171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This double-sided adhesive polyester tape from Toolcraft has high adhesion and shear strength, good resistance to high temperature, solvents and UV radiation and is ideal for use on smooth surfaces.


  • Length 50m
  • Width 25mm
  • Thickness 0.21mm
  • For use in temperatures -40 to +160°C
  • Transparent
  • Acrylic adhesive
Type Double Sided Tape
Width 25mm
Length 50m
Colour Transparent
Material Polyester
Maximum Temperature +160°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot