LAPP 61746950 SILVYN® RILL PA 6 Grey Conduit 12mm Internal Diameter

MPN
61746950
Brand
LAPP
EAN-13
2050000197956
Order Code
63-6777
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

This Silvyn RILL lightweight corrugated conduit from LAPP is highly flexible and crush-resistant.


  • Very flexible
  • Colour: Grey
  • Halogen free
  • Inside diameter: 12mm
  • Material: PA 6 silicone-free, UL94 V0
  • Outside diameter: 15.8mm
  • Standards: UL file no.: E86359
  • Temperature range: -40 to +115°C
  • Manufacturer's part 61746950

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Length Sold perm
Material Polyamide 6
Internal Diameter 12mm
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review