606888 5.08mm KK Type Female Contact

TruConnect Brand: TruConnect
5.08mm KK Type Female Contact features a 5.08mm pitch, which is a standard spacing used in modular and printed circuit board (PCB) assemblies, ensuring compatibility with compatible male connectors. The contact is constructed with high-quality materials to ensure durability, excellent electrical conductivity, and resistance to corrosion. Its KK type design provides a secure and stable connection, making it suitable for use in telecommunications, automation, and industrial equipment
Description Image Product Buy Pricing (Ex VAT) Type Pitch Contact Resistance (Max.) Number of Ways Material Number of Rows Mounting Type Rated current Housing Material Rated voltage Wire Termination Mounting Direction Colour Wire Gauge (AWG)
TruConnect 656759 5.08mm KK Type Female Contact
TruConnect 656759 5.08mm KK Type Female Contact
Standard range
Order code: 65-6759
MPN: 656759

Order in multiples of 100


Despatched same day - 2,700 in stockAdditional quantity lead time 5 months
100+ £0.042
300+ £0.0233
500+ £0.0195
1000+ £0.0178
5000+ £0.0159
25000+ £0.0147
Price per unit Ex VAT
Female contact 30mΩ Copper Alloy, tinned Board Mount 7A 250V Crimp Straight Transparent 24 to 18
TruConnect 656760 5.08mm KK Type Housing 2pole
TruConnect 656760 5.08mm KK Type Housing 2pole
Standard range
Order code: 65-6760
MPN: 656760

Order in multiples of 5


Despatched same day - 1,740 in stockAdditional quantity lead time 5 months
5+ £0.062
20+ £0.035
100+ £0.0293
250+ £0.0267
500+ £0.0239
1000+ £0.0222
Price per unit Ex VAT
Female Housing 5.08mm 2 1 Cable mount 7A Nylon 66 250V Straight Transparent 24 to 18
TruConnect 656761 5.08mm KK Type Housing 3pole
TruConnect 656761 5.08mm KK Type Housing 3pole
Standard range
Order code: 65-6761
MPN: 656761

Order in multiples of 5


Despatched same day - 1,900 in stockAdditional quantity lead time 5 months
5+ £0.092
20+ £0.053
100+ £0.045
250+ £0.041
500+ £0.037
1000+ £0.034
Price per unit Ex VAT
Female Housing 5.08mm 3 1 Cable mount 7 Nylon 66 250 Straight Transparent 24 to 18
TruConnect 656762 5.08mm KK Type Housing 4pole
TruConnect 656762 5.08mm KK Type Housing 4pole
Standard range
Order code: 65-6762
MPN: 656762

Order in multiples of 5


Despatched same day - 1,800 in stockAdditional quantity lead time 5 months
5+ £0.122
20+ £0.070
100+ £0.060
250+ £0.055
500+ £0.049
1000+ £0.045
Price per unit Ex VAT
Female Housing 5.08mm 4 1 Cable mount 7 Nylon 66 250 Straight Transparent 24 to 18
TruConnect 656763 5.08mm KK Type Housing 5pole
TruConnect 656763 5.08mm KK Type Housing 5pole
Standard range
Order code: 65-6763
MPN: 656763

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.152
20+ £0.088
100+ £0.074
250+ £0.067
500+ £0.061
1000+ £0.057
Price per unit Ex VAT
Female Housing 5.08mm 5 1 Cable mount 7 Nylon 66 250 Straight Transparent 24 to 18
TruConnect 656764 5.08mm KK Type Housing 6pole
TruConnect 656764 5.08mm KK Type Housing 6pole
Standard range
Order code: 65-6764
MPN: 656764

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.183
20+ £0.105
100+ £0.088
250+ £0.081
500+ £0.073
1000+ £0.067
Price per unit Ex VAT
Female Housing 5.08mm 6 1 Cable mount 7 Nylon 66 250 Straight Transparent 24 to 18
TruConnect 656765 5.08mm KK Type Housing 8pole
TruConnect 656765 5.08mm KK Type Housing 8pole
Standard range
Order code: 65-6765
MPN: 656765

Order in multiples of 5


Despatched same day - 1,800 in stockAdditional quantity lead time 5 months
5+ £0.243
20+ £0.140
100+ £0.118
250+ £0.108
500+ £0.097
1000+ £0.090
Price per unit Ex VAT
Female Housing 5.08mm 8 1 Cable mount 7 Nylon 66 250 Straight Transparent 24 to 18
TruConnect 656766 5.08mm KK Type Housing 10pole
TruConnect 656766 5.08mm KK Type Housing 10pole
Standard range
Order code: 65-6766
MPN: 656766

Order in multiples of 5


Despatched same day - 1,995 in stockAdditional quantity lead time 5 months
5+ £0.304
20+ £0.175
100+ £0.147
250+ £0.134
500+ £0.120
1000+ £0.112
Price per unit Ex VAT
Female Housing 5.08mm 10 1 Cable mount 7 Nylon 66 250 Straight Transparent 24 to 18
TruConnect 656767 5.08mm KK Type Housing 12pole
TruConnect 656767 5.08mm KK Type Housing 12pole
Standard range
Order code: 65-6767
MPN: 656767

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.364
20+ £0.210
100+ £0.176
250+ £0.161
500+ £0.145
1000+ £0.134
Price per unit Ex VAT
Female Housing 5.08mm 12 1 Cable mount 7 Nylon 66 250 Straight Transparent 24 to 18

Trustpilot