TruConnect 656760 5.08mm KK Type Housing 2pole

MPN
656760
Brand
TruConnect
EAN-13
5053556014750
Order Code
65-6760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.062
20+ £0.035
100+ £0.0293
250+ £0.0267
500+ £0.0239
1000+ £0.0222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,840 in stockAdditional quantity lead time 5 months

The TruConnect 2-Way Female, 5.08mm KK type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects. Suitable for use with TruConnect 656759 female crimp connectors (available separately).
Type Female Housing
Pitch 5.08mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Transparent
Housing Material Nylon 66
Rated current 7A
Rated voltage 250V
Wire Gauge (AWG) 24 to 18

Reviews

Be the first to submit a review

Trustpilot