TruConnect 656759 5.08mm KK Type Female Contact

MPN
656759
Brand
TruConnect
EAN-13
5053556014743
Order Code
65-6759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.042
300+ £0.0233
500+ £0.0195
1000+ £0.0178
5000+ £0.0159
25000+ £0.0147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 3,700 in stockAdditional quantity lead time 5 months

These TruConnect 5.08mm KK Type Female Contacts for wire to board crimp connectors are typically used in electronic and electrical connectors. They are ideal for applications requiring secure and reliable connections in consumer electronics or automotive systems. Suitable for use with the TruConnect 5.08mm KK Type Female PCB connector housings.
Type Female contact
Colour Transparent
Contact Resistance (Max.) 30mΩ
Material Copper Alloy, tinned
Mounting Direction Straight
Mounting Type Board Mount
Rated current 7A
Rated voltage 250V
Wire Gauge (AWG) 24 to 18
Wire Termination Crimp

Reviews

Be the first to submit a review

Trustpilot