TruConnect 656764 5.08mm KK Type Housing 6pole

MPN
656764
Brand
TruConnect
EAN-13
5053556014798
Order Code
65-6764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.183
20+ £0.105
100+ £0.088
250+ £0.081
500+ £0.073
1000+ £0.067
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 6-Way Female, 5.08mm KK type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects. Designed for use with TruConnect 656759 female crimp connectors (available separately).
Type Female Housing
Pitch 5.08mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Transparent
Housing Material Nylon 66
Rated current 7
Rated voltage 250
Wire Gauge (AWG) 24 to 18

Reviews

Be the first to submit a review

Trustpilot