TruComponents 751452 Toggle switch On/Off SPST Illuminated Red  Panel Mount

Image Representative of Range

TruComponents 751452 Toggle switch On/Off SPST Illuminated Red Panel Mount

Order Code:

75-1452

Brand: TruComponents MPN: 751452 EAN-13: 4064161298160
  • Quickly find another product in this range by Colour:

    Green Red
Qty Unit Price (Ex VAT)
2+ £2.74
5+ £2.44
10+ £2.24
25+ £2.11
50+ £2.00
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The TruComponents 751452 Toggle Switch is designed for those who demand reliability and efficiency in their electrical applications. This Single Pole Single Throw (SPST) switch offers straightforward on/off control, making it an ideal choice for a variety of uses, from industrial machinery to DIY projects.


Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 6A
Actuator Type Plastic lever
(Ø) 19.8mm
Bulb Type LED (monochrome)
Casing/button colour Black
Colour Red
Dim (Ø x L) 19.8 mm x 15 mm
Length 15mm
Lighting type Spot lighting
Material Polyamide
Misc Attribute TC-R13-112LP-02 LED
Number of Poles 1
Recess diameter 20mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8 mm
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot