Rafi RAFIX 16 Contact Block Standard Momentary 6A 250V

RAFI Brand: RAFI

A contact block from Rafi. Accepts a range of Rafi pushbuttons and other accessories. The standard switching element includes an operating plunger and a common switching chamber. This can be snapped onto operating elements with one operating direction (e. g. pushbuttons). A standard switching element with integrated latching mechanism is used as the switch It is tripped through normal actuation. 1 opener + 1 closer

Description Image Product Buy Pricing (Ex VAT) Lighting style Lighting Type Type Switch Function Voltage Rating Current Rating Contact Configuration
Rafi 1.20122.001 Contact Block Standard 1NO 1NC 6A 250V Bulb Holder Faston
Rafi 1.20122.001 Contact Block Standard 1NO 1NC 6A 250V Bulb Holder Faston
Standard range
Order code: 59-3122
MPN: 1.20.122.001/0000

Despatched within 4 working days - 168 in stock
1+ £9.07
Price per unit Ex VAT
incl. lamp holder Contact block Momentary 250V 6A SPNO + SPNC
Rafi 1.20122.021 Contact Block Standard 1NO 1NC 6A 250V Faston
Rafi 1.20122.021 Contact Block Standard 1NO 1NC 6A 250V Faston
Standard range
Order code: 59-3123
MPN: 1.20.122.021/0000

Despatched within 4 working days - 60 in stock
1+ £21.29
10+ £14.53
25+ £14.44
Price per unit Ex VAT
without lamp holder Contact block Momentary 250V 6A SPNO + SPNC

Trustpilot