WAGO 261-341 4 Conductor Snap In Terminal Block Grey

Order Code:

58-7893

Brand: WAGO MPN: 261-341 EAN-13: 4044918610896
Qty Unit Price (Ex VAT)
50+ £0.650
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/06/2026

A 4-conductor snap-in DIN rail mount terminal block from WAGO, suitable for wire size AWG 28 to 14.


  • Nominal voltage 500V
  • Nominal current 24A
  • Rated surge voltage 6kV
  • Pins per row 4
  • No. of rows 1
  • Number of pins 1
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: grey
  • Length 10mm
  • Width 10mm
  • Height 18mm
  • Weight 3.87g
  • Manufacturer's part 261-341
No. of Ways 4
Termination Cage clamp
Wire Gauge (mm²) 2.5mm2
Body Style Vertical
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Current Rating 24A
Depth inch 0.886 inches
Depth mm 22.5mm
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 28mm
Height inch 1.102 inches
Max. Conductor Size 2.5mm²
Mounting Type Snap-in
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Weight 3.894 g
Width inch 0.394 inches
Width mm 10mm
Wire Gauge (AWG) 14AWG
Wiring Type Side-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot