WAGO 261 Series 2 Conductor Snap-in Terminal Blocks

WAGO Brand: WAGO

These 2 or 4-conductor snap-in DIN rail mount terminal blocks from WAGO are suitable for wire size AWG 28 to 14.

  • Nominal voltage 500V
  • Nominal current 24A
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross-section 0.08mm²
Description Image Product Buy Pricing (Ex VAT) Type No. of Ways No. of Levels Width Body Style Colour Maximum Wire Size AWG Number of pins Product Main Function Max. Conductor Size Mounting Type Total number of pins Voltage Rating Weight Width inch Width mm Wire Gauge (AWG) Pitch Termination Wire Gauge (mm²)
WAGO 261-311 2 Conductor Snap In Terminal Block Grey
WAGO 261-311 2 Conductor Snap In Terminal Block Grey
Standard range
Order code: 58-7508
MPN: 261-311

Order in multiples of 50


Available to back orderBack-order availability date - 31/10/2026
50+ £0.450
Price per unit Ex VAT
Terminal block 2 1 6mm Grey 14 2 Through terminal block 2 500V 2.344g 0.236inches 6mm 28 to 14AWG 5.2mm Cage clamp 2.5mm²
WAGO 261-316 2 Conductor Snap In Terminal Block Orange
WAGO 261-316 2 Conductor Snap In Terminal Block Orange
Extended range
Order code: 58-7516
MPN: 261-316

Order in multiples of 50


Available to back orderBack-order availability date - 08/12/2026
50+ £0.427
Price per unit Ex VAT
Terminal block 2 1 6mm orange 14 2 Through terminal block 2 500V 2.344g 0.236inches 6mm 28 to 14AWG 5.2mm Cage clamp 2.5mm²
WAGO 261-341 4 Conductor Snap In Terminal Block Grey
WAGO 261-341 4 Conductor Snap In Terminal Block Grey
Extended range
Order code: 58-7893
MPN: 261-341

Order in multiples of 50


Available to back orderBack-order availability date - 08/12/2026
50+ £0.731
Price per unit Ex VAT
Terminal 4 2 10mm Vertical Grey 14 1 Through terminal block 2.5mm² Snap-in 4 3.894g 0.394inches 10mm 14AWG 5.2mm Cage clamp 2.5mm²
WAGO 261-344 4 Conductor Snap In Terminal Block Blue
WAGO 261-344 4 Conductor Snap In Terminal Block Blue
Standard range
Order code: 58-7307
MPN: 261-344

Despatched same day - 40 in stockContact us for additional stock
1+ £0.167
Price per unit Ex VAT
Terminal block 4 2 10mm blue 14 4 Through terminal block 4 500V 3.940g 0.394inches 10mm 28 to 14AWG 5.2mm Cage clamp 2.5mm²
WAGO 261-346 4 Conductor Snap In Terminal Block Orange
WAGO 261-346 4 Conductor Snap In Terminal Block Orange
Standard range
Order code: 58-7310
MPN: 261-346

Order in multiples of 50


Available to back orderBack-order availability date - 31/10/2026
50+ £0.731
100+ £0.698
Price per unit Ex VAT
Terminal block 4 2 10mm orange Through terminal block 4 500V 3.980g 0.394inches 10mm 28 to 14AWG 5.2mm Cage clamp 2.5mm²
WAGO 261-347 4 Conductor Snap In Terminal Block Green-yellow
WAGO 261-347 4 Conductor Snap In Terminal Block Green-yellow
Extended range
Order code: 58-7313
MPN: 261-347

Despatched same day - 10 in stockAdditional quantity lead time 7 weeks
50+ £0.048
Price per unit Ex VAT
Terminal block 4 2 10mm green-yellow Ground terminal block 4 500V 3.940g 0.394inches 10mm 28 to 14AWG 5.2mm Cage clamp 2.5mm²

Trustpilot