WAGO 262-304 2 Conductor Fixing Flanges Terminal Block Blue

Order Code:

58-7666

Brand: WAGO MPN: 262-304 EAN-13: 4044918639668
Qty Unit Price (Ex VAT)
1+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 weeks

This 2-conductor terminal block from WAGO has fixing flanges and is suitable for DIN rail mounting and Ex I applications.


  • Blue colour
  • Nominal voltage 630V
  • Nominal current 24A
  • Number of connection points 2
  • Number of potentials 1
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Width 7mm
  • Height 23mm
  • Fixing hole 3.2mm
  • Manufacturer's part 262-304
No. of Ways 1
Termination Cage clamp
Width 3.20mm
Wire Gauge (mm²) 4mm2mm²
Body Style Horizontal
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection CAGE CLAMP®
Current Rating 24A
Depth 23mm
Depth inch 0.906inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 33.4mm
Height inch 1.315inches
Max. Conductor Size 4mm²
Mounting Type Panel mount
Product Main Function Through terminal block
Rated current 32 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 4.137 g
Width inch 0.276inches
Width mm 7mm
Wire Gauge (AWG) 12AWG
Wiring Type Side-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot