WAGO 262 Series 2 Conductor Fixing Flange Terminal Blocks

WAGO Brand: WAGO

These 2-conductor terminal blocks from WAGO have fixing flanges and are suitable for DIN rail mounting.

  • Available in grey, blue or orange
  • Nominal voltage 630V
  • Nominal current 24A
  • Number of connection points 2
  • Number of potentials 1
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Width 7mm
  • Height 23mm
  • Fixing hole 3.2mm
Description Image Product Buy Pricing (Ex VAT) Colour Continuous Use Temperature Weight Type Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Body Style Category Connectable conductor materials Connection Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG
WAGO 262-301 2 Conductor Fixing Flanges Terminal Block Grey
WAGO 262-301 2 Conductor Fixing Flanges Terminal Block Grey
Extended range
Order code: 58-7665
MPN: 262-301

Order in multiples of 50


Available to back orderBack-order availability date - 04/12/2026
50+ £0.825
100+ £0.821
Price per unit Ex VAT
Grey -60 … +105 °C 4.120g Terminal 10mm 1 1 Cage clamp 3.20mm 4mm² Horizontal Rail-Mount Terminal Blocks Copper CAGE CLAMP® 24A 23mm 0.906inches 12 AWG 4mm² 12 AWG
WAGO 262-304 2 Conductor Fixing Flanges Terminal Block Blue
WAGO 262-304 2 Conductor Fixing Flanges Terminal Block Blue
Extended range
Order code: 58-7666
MPN: 262-304

Despatched same day - 10 in stockAdditional quantity lead time 7 weeks
1+ £0.086
Price per unit Ex VAT
blue 4.137g Terminal 10mm 1 1 Cage clamp 3.20mm 4mm² Horizontal Rail-Mount Terminal Blocks Copper CAGE CLAMP® 24A 23mm 0.906inches 12 AWG 4mm² 12 AWG
WAGO 262-306 2 Conductor Fixing Flanges Terminal Block Orange
WAGO 262-306 2 Conductor Fixing Flanges Terminal Block Orange
Extended range
Order code: 58-7667
MPN: 262-306

Order in multiples of 50


Available to back orderBack-order availability date - 04/12/2026
50+ £0.650
Price per unit Ex VAT
orange -60 … +105 °C 4.099g Terminal 10mm 1 1 Cage clamp 3.20mm 4mm² Horizontal Rail-Mount Terminal Blocks Copper CAGE CLAMP® 24A 23mm 0.906inches 12 AWG 4mm² 12 AWG

Trustpilot