This 4-conductor terminal block from WAGO has fixing flanges and is suitable for DIN rail mounting and Ex i applications.
- Colour: blue
- Nominal voltage 630V
- Nominal current 32A
- Number of connection points 4
- Number of potentials 1
- AWG max. 12
- AWG min. 28
- Max. cross section 4mm²
- Min. cross section 0.08mm²
- Width 12mm
- Height 23mm
- Fixing hole 3.2mm
- Manufacturer's part 262-334
| Type |
Terminal block |
| No. of Ways |
4 |
| Termination |
Cage clamp |
| Width |
12mm |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
blue |
| Connectable conductor materials |
Copper |
| Connection |
CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
32A |
| Depth inch |
0.906 inches |
| Depth mm |
23mm |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
4 mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.08 mm² |
| Flammability class according to UL94 |
V0 |
| Height inch |
1.315 inches |
| Height mm |
33.4mm |
| Product Main Function |
Through terminal block |
| Rated current |
32 A |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
4 mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08 mm² |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
10mm |
| Total number of potentials |
1 |
| Total number of terminal points |
4 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Voltage Rating |
690V |
| Weight |
6.773 g |
| Width inch |
0.472 inches |
| Width mm |
12mm |
| Wire Gauge |
4mm² |
| Wire Gauge (AWG) |
28 to 12AWG |
| Wiring Type |
Side-entry wiring |