WAGO 261-346 4 Conductor Snap In Terminal Block Orange

Order Code:

58-7310

Brand: WAGO MPN: 261-346 EAN-13: 4044918610988
Qty Unit Price (Ex VAT)
50+ £0.737
100+ £0.702
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 03/02/2026

A 4-conductor snap-in DIN rail mount terminal block from WAGO, suitable for wire size AWG 28 to 14.


  • Nominal voltage 500V
  • Nominal current 24A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: orange
  • Width 10mm
  • Height 18mm
  • Manufacturer's part 261-346
Type Terminal block
No. of Ways 4
Current Rating 24A
Voltage Rating 500V
Termination Cage clamp
Width 10mm
Wire Gauge (AWG) 28 to 14AWG
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot