A 4-conductor snap-in DIN rail mount terminal block from WAGO, suitable for wire size AWG 28 to 14.
- Complies with ATEX Ex I
- Nominal voltage 500V
- Nominal current 24A
- Pins per row 4
- No. of rows 1
- Number of pins 4
- AWG max. 14
- AWG min. 28
- Max. cross section 2.5mm²
- Min. cross section 0.08mm²
- Colour: blue
- Width 10mm
- Height 18mm
- Manufacturer's part 261-344
| Type |
Terminal block |
| Pitch |
5.2mm |
| No. of Ways |
4 |
| No. of Levels |
2 |
| Termination |
Cage clamp |
| Width |
10mm |
| Wire Gauge (mm²) |
2.5mm² |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
blue |
| Connectable conductor materials |
Copper |
| Connection |
CAGE CLAMP® |
| Current Rating |
24A |
| Depth |
22.5mm |
| Depth inch |
0.886inches |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.08mm² |
| Flammability class according to UL94 |
V0 |
| Height |
28mm |
| Height inch |
1.102inches |
| Product Main Function |
Through terminal block |
| Rated current |
24 A |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08mm² |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Total number of pins |
4 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Voltage Rating |
500V |
| Weight |
3.940g |
| Width inch |
0.394inches |
| Width mm |
10mm |
| Wire Gauge (AWG) |
28 to 14AWG |
| Wiring Type |
Side-entry wiring |
To use this facility please Sign In.
Sign In