WAGO 2010-404 4 Way 57A Insulated Push-in Jumper Bar for 2010 Series Light grey

Image Representative of Range

WAGO 2010-404 4 Way 57A Insulated Push-in Jumper Bar for 2010 Series Light grey

MPN
2010-404
Brand
WAGO
EAN-13
4044918558815
Order Code
58-6761
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 10 in stockAdditional quantity lead time 7 days

Insulated push-in 4-way jumper bar from WAGO, suitable for use with the 2010 series of DIN rail connectors.


  • Colour: Light grey
  • Rated voltage: 800V
  • Rated current: 57A
  • Width: 37.6mm
  • Height: 23mm
  • Depth: 4.1mm
  • Manufacturer's part 2010-404
Accessory Type Jumper
Used With 2010 Series
Body Style Vertical
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Current Rating 57A
Depth 23mm
Depth inch 0.906inches
Height 4.1mm
Height inch 0.161inches
Mounting Type DIN rail
No. of Ways 4
Product Main Function Jumper
Rated current 57 A
Unit Weight KGM
Weight 7.960g
Width 37.6mm
Width inch 1.48inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot