Knipex 12 12 14 Precision Insulation Strippers With Adapted Blades US Spec (AWG)

MPN
12 12 14
Brand
KNIPEX
EAN-13
4003773077541
Order Code
58-6164
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Stripping Range:

    1.3mm 2.6mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £103.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These precision insulation strippers from Knipex have been designed for cables in accordance with the American specification (AWG). The strippers can also be used for difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber.

Manufactured to a high standard with a body made of steel, and a special tool steel blade, oil-hardened. The replaceable shaped blade has been adapted precisely to the respective conductor cross-section, while a second pair of blades holds the remaining insulation reliably in place.


  • Length stop for constant stripping length during repetitive work
  • Pliers: burnished
  • Handles with multi-component grips
  • AWG: 16, 18, 20, 22, 24, 26
  • Length: 195mm
  • Net weight: 450g
  • Manufacturer's part 12 12 14
Type Precision stripper
Stripping Range 1.3mm
Handles with multi-component grips
Material Tough insulation materials
Net weight 450g
Surface burnished

Reviews

Be the first to submit a review

Trustpilot