Heller 15653 0 2018 Bionic Pro SDS-plus Hammer Bit 25 x 450 x 400mm - Single

MPN
156530
Brand
Heller
EAN-13
4010159156530
Order Code
58-3593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £67.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This 25 x 450 x 400mm Bionic Pro SDS-plus hammer bit from Heller has rounded cutting edges and an innovative spiral design which provides efficient removal of drilling dust.


  • Suitable for masonry, stone, concrete
  • Stabilised head geometry for impressive robustness upon reinforcement impacts
  • Strengthened carbide geometry with double centering point
  • Two-point centering area for optimal power distribution
  • Computer calculated Twinmax-3D spiral with changing flute widths
  • Optimised head geometry with large carbide tip angle
Type Masonry Drill Bits
Diameter 25mm
Length 400mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot