WAGO 2091-1180 picoMAX® eCOM 3.5 Female 10P Straight

Image Representative of Range

WAGO 2091-1180 picoMAX® eCOM 3.5 Female 10P Straight

Order Code:

57-3994

Brand: WAGO MPN: 2091-1180
  • Quickly find another product in this range by No of Ways Per Row:

    2 4 5 6 10
Qty Unit Price (Ex VAT)
100+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 01/05/2026

Female eCOM pluggable PCB connector with straight solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 10
  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 3.5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Height 14mm
  • Depth 11.4mm
  • Width 35mm
  • Manufacturer's part 2091-1180
Body Style Straight
Pitch 3.5mm
No of Ways Per Row 10
Colour Grey
Series 2091

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot