WAGO picoMAX® eCOM 3.5 Pluggable PCB Connectors Female

WAGO Brand: WAGO

Female eCOM pluggable PCB connectors with straight solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 3.5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Wire Gauge (AWG) Type Width Body Style Pitch No. of Rows Colour Wire Gauge (mm²) Series
WAGO 2091-1172 picoMAX® eCOM 3.5 Female 2P Straight
WAGO 2091-1172 picoMAX® eCOM 3.5 Female 2P Straight
Extended range
Order code: 57-3988
MPN: 2091-1172

Order in multiples of 200


Available to back orderBack-order availability date - 18/12/2026
200+ £0.989
Price per unit Ex VAT
2 14 SIL socket (standard) 14.00mm Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1174 picoMAX® eCOM 3.5 Female 4P Straight
WAGO 2091-1174 picoMAX® eCOM 3.5 Female 4P Straight
Extended range
Order code: 57-3990
MPN: 2091-1174

Order in multiples of 200


Available to back orderBack-order availability date - 18/12/2026
200+ £1.73
Price per unit Ex VAT
4 14 SIL socket (standard) 14.00mm Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1175 picoMAX® eCOM 3.5 Female 5P Straight
WAGO 2091-1175 picoMAX® eCOM 3.5 Female 5P Straight
Extended range
Order code: 57-3991
MPN: 2091-1175

Order in multiples of 200


Available to back orderBack-order availability date - 18/12/2026
200+ £1.61
Price per unit Ex VAT
5 N/A Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1176 picoMAX® eCOM 3.5 Female 6P Straight
WAGO 2091-1176 picoMAX® eCOM 3.5 Female 6P Straight
Extended range
Order code: 57-3992
MPN: 2091-1176

Order in multiples of 100


Available to back orderBack-order availability date - 18/12/2026
100+ £1.92
Price per unit Ex VAT
6 14 SIL socket (standard) 21.00mm Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1180 picoMAX® eCOM 3.5 Female 10P Straight
WAGO 2091-1180 picoMAX® eCOM 3.5 Female 10P Straight
Extended range
Order code: 57-3994
MPN: 2091-1180

Order in multiples of 100


Available to back orderBack-order availability date - 18/12/2026
100+ £3.19
Price per unit Ex VAT
10 N/A Straight 3.5mm 1 Grey N/A 2091

Trustpilot