Female eCOM pluggable PCB connector with straight solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.
When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.
- Number of poles: 6
- Universal connection for all conductor types
- Simple, push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Ability to wire while mated or unmated
- Integrated test ports for testing parallel to conductor entry
- Custom-installed solder pins
- Pin spacing: 3.5mm
- Colour: light grey
- Tin-plated electrolytic copper contacts
- Height 14mm
- Depth 11.4mm
- Width 21mm
- Manufacturer's part 2091-1176
| Body Style |
Straight |
| Pitch |
3.5mm |
| No of Ways Per Row |
6 |
| No. of Rows |
1 |
| Colour |
Grey |
| Wire Gauge (AWG) |
14 |
| Wire Gauge (mm²) |
N/A |
| Series |
2091 |
| Type |
SIL socket (standard) |
| Width |
21.00mm |