WAGO 2091-1174 picoMAX® eCOM 3.5 Female 4P Straight

Image Representative of Range

WAGO 2091-1174 picoMAX® eCOM 3.5 Female 4P Straight

MPN
2091-1174
Brand
WAGO
Order Code
57-3990
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 19/08/2026

Female eCOM pluggable PCB connector with straight solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 4
  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 3.5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Height 14mm
  • Depth 11.4mm
  • Width 14mm
  • Manufacturer's part 2091-1174
Body Style Straight
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Colour Grey
Wire Gauge (AWG) 14
Wire Gauge (mm²) N/A
Series 2091
Type SIL socket (standard)
Width 14.00mm

Reviews

Be the first to submit a review

Trustpilot