WAGO 2091-1428 picoMAX® 3.5 Male 8P Angled

Image Representative of Range

WAGO 2091-1428 picoMAX® 3.5 Male 8P Angled

MPN
2091-1428
Brand
WAGO
Order Code
57-3985
Country of Origin
Germany
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.909
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 18/08/2026

Male header with angled solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
  • Number of poles: 8
  • Pin spacing 3.5mm
  • Colour: Light grey
  • Contact material: Tin-plated electrolytic copper
  • Height: 16mm (12.4mm from surface)
  • Width: 30mm
  • Manufacturer's part 2091-1428
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 8
No. of Rows 1
Colour Grey
Wire Gauge (mm²) N/A
Series 2091

Reviews

Be the first to submit a review

Trustpilot